
MPQ28164GD-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ28164GD-ZTR-ND - Tape & Reel (TR) 1589-MPQ28164GD-ZCT-ND - Cut Tape (CT) 1589-MPQ28164GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ28164GD-Z |
Description | IC REG BUCK BOOST ADJ 4.2A 11QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A (Switch) 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ28164GD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Min) 1.2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.25500 | ¥232.55 |
| 25 | ¥21.35000 | ¥533.75 |
| 100 | ¥19.25590 | ¥1,925.59 |
| 250 | ¥18.25784 | ¥4,564.46 |
| 500 | ¥18.09392 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥16.32368 | ¥81,618.40 |




