5051511500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5051511500
5051511500
5051511500

5051511500

DigiKey Part Number
WM11915-ND
Manufacturer
Manufacturer Product Number
5051511500
Description
CONN RCPT HSG 15POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051511500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.59700¥25.97
25¥2.43120¥60.78
50¥2.31380¥115.69
100¥2.20380¥220.38
250¥2.06536¥516.34
500¥1.96664¥983.32
1,000¥1.87262¥1,872.62
2,500¥1.75528¥4,388.20
Manufacturers Standard Package