5023521500 | ||
---|---|---|
DigiKey Part Number | WM11914TR-ND - Tape & Reel (TR) WM11914CT-ND - Cut Tape (CT) WM11914DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5023521500 | |
Description | CONN HEADER SMD R/A 15POS 2MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5023521500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥16.95200 | ¥169.52 |
100 | ¥14.00350 | ¥1,400.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥14.00350 | ¥9,802.45 |
1,400 | ¥11.05541 | ¥15,477.57 |
2,100 | ¥10.68689 | ¥22,442.47 |
3,500 | ¥10.31837 | ¥36,114.29 |
4,900 | ¥9.80245 | ¥48,032.01 |