5051521500 | ||
---|---|---|
DigiKey Part Number | WM11916-ND | |
Manufacturer | ||
Manufacturer Product Number | 5051521500 | |
Description | 2.0W/B RETAINER 15CKT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For DuraClik Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 5051521500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 15 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.94400 | ¥9.44 |
500 | ¥0.73128 | ¥365.64 |
1,000 | ¥0.70765 | ¥707.65 |