5040520098 | ||
---|---|---|
DigiKey Part Number | WM10145TR-ND - Tape & Reel (TR) WM10145CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5040520098 | |
Description | CONN FML SKT 24-28AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Female Blade Sockets Contact Gold 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 5040520098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.33300 | ¥13.33 |
100 | ¥0.95930 | ¥95.93 |
1,000 | ¥0.75079 | ¥750.79 |
2,500 | ¥0.68827 | ¥1,720.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.62536 | ¥11,256.48 |
36,000 | ¥0.60303 | ¥21,709.08 |
54,000 | ¥0.58069 | ¥31,357.26 |