



5040510301 | |
|---|---|
DigiKey Part Number | WM25690-ND |
Manufacturer | |
Manufacturer Product Number | 5040510301 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.20000 | ¥22.00 |
| 25 | ¥2.06400 | ¥51.60 |
| 50 | ¥1.96320 | ¥98.16 |
| 100 | ¥1.86970 | ¥186.97 |
| 250 | ¥1.75248 | ¥438.12 |
| 500 | ¥1.66862 | ¥834.31 |
| 2,000 | ¥1.51298 | ¥3,025.96 |
| 4,000 | ¥1.44071 | ¥5,762.84 |











