Black 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Pico-Lock Connector System

0797581004

DigiKey Part Number
WM15687-ND
Manufacturer
Manufacturer Product Number
0797581004
Description
PICO-LOCK 300MM 24AWG PRE-CRIMPE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0797581004 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
3.9µin (0.10µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,742
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.68400¥96.84
25¥9.08040¥227.01
50¥8.64540¥432.27
100¥8.23280¥823.28
250¥7.71656¥1,929.14
500¥7.34790¥3,673.95
1,000¥6.99716¥6,997.16
2,500¥6.55920¥16,398.00
Manufacturers Standard Package
Alternate Length
PICO-LOCK 150MM 24AWG PRE-CRIMPE
In-Stock: 2658
Unit Price: ¥11.41000
Assembly Component