2053425028 | ||
---|---|---|
DigiKey Part Number | 900-2053425028TR-ND - Tape & Reel (TR) 900-2053425028CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2053425028 | |
Description | CONN SOCKET 20-22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥1.27570 | ¥127.57 |
1,000 | ¥0.99842 | ¥998.42 |
2,500 | ¥0.91524 | ¥2,288.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.77658 | ¥10,095.54 |
26,000 | ¥0.74884 | ¥19,469.84 |
65,000 | ¥0.72111 | ¥46,872.15 |