



2053410202 | |
|---|---|
DigiKey Part Number | 900-2053410202-ND |
Manufacturer | |
Manufacturer Product Number | 2053410202 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053410202 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.90300 | ¥29.03 |
| 25 | ¥2.72080 | ¥68.02 |
| 50 | ¥2.59140 | ¥129.57 |
| 100 | ¥2.46820 | ¥246.82 |
| 250 | ¥2.31304 | ¥578.26 |
| 500 | ¥2.20254 | ¥1,101.27 |
| 2,000 | ¥1.99717 | ¥3,994.34 |
| 4,000 | ¥1.90181 | ¥7,607.24 |










