



5040510901 | |
|---|---|
DigiKey Part Number | WM25691-ND |
Manufacturer | |
Manufacturer Product Number | 5040510901 |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510901 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.60480 | ¥115.12 |
| 50 | ¥4.38300 | ¥219.15 |
| 100 | ¥4.17390 | ¥417.39 |
| 250 | ¥3.91236 | ¥978.09 |
| 500 | ¥3.72546 | ¥1,862.73 |
| 1,000 | ¥3.54750 | ¥3,547.50 |
| 3,000 | ¥3.28286 | ¥9,848.58 |











