




5040510701 | |
|---|---|
DigiKey Part Number | WM10142-ND |
Manufacturer | |
Manufacturer Product Number | 5040510701 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510701 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.22500 | ¥32.25 |
| 25 | ¥3.02040 | ¥75.51 |
| 50 | ¥2.87640 | ¥143.82 |
| 100 | ¥2.73820 | ¥273.82 |
| 250 | ¥2.56668 | ¥641.67 |
| 500 | ¥2.44412 | ¥1,222.06 |
| 1,000 | ¥2.32734 | ¥2,327.34 |
| 3,000 | ¥2.15364 | ¥6,460.92 |












