
2196791050 | |
|---|---|
DigiKey Part Number | 900-2196791050-ND |
Manufacturer | |
Manufacturer Product Number | 2196791050 |
Description | MICRO LATCH 2.0 R-S 5CKT 50MM DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2196791050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.05000 | ¥25.05 |
| 10 | ¥21.27200 | ¥212.72 |
| 25 | ¥19.93800 | ¥498.45 |
| 50 | ¥18.98380 | ¥949.19 |
| 100 | ¥18.07740 | ¥1,807.74 |
| 250 | ¥16.94508 | ¥4,236.27 |
| 500 | ¥16.13644 | ¥8,068.22 |
| 1,000 | ¥15.36641 | ¥15,366.41 |
| 2,500 | ¥14.40514 | ¥36,012.85 |











