2162851061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162851062

DigiKey Part Number
900-2162851062-ND
Manufacturer
Manufacturer Product Number
2162851062
Description
MX150 R-R DR 6CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162851062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Holder
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.73000¥71.73
10¥60.98800¥609.88
25¥57.16640¥1,429.16
50¥54.43680¥2,721.84
100¥51.83760¥5,183.76
250¥48.59336¥12,148.34
500¥46.27548¥23,137.74
1,000¥44.06914¥44,069.14
Manufacturers Standard Package