
6GK57954MB000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57954MB000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57954MB000AA0 |
Description | ANT795-4MB IWLAN ANTENNA (SINGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.488" (114.00mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.57000 | ¥422.57 |











