
2185091101 | |
|---|---|
DigiKey Part Number | 23-2185091101-ND |
Manufacturer | |
Manufacturer Product Number | 2185091101 |
Description | MILLI-GRID DR R-R 10CKT 100MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.35000 | ¥50.35 |
| 10 | ¥42.80000 | ¥428.00 |
| 25 | ¥40.11440 | ¥1,002.86 |
| 50 | ¥38.19780 | ¥1,909.89 |
| 100 | ¥36.37290 | ¥3,637.29 |
| 250 | ¥34.09632 | ¥8,524.08 |
| 500 | ¥32.46952 | ¥16,234.76 |
| 1,000 | ¥30.92100 | ¥30,921.00 |
| 2,500 | ¥28.98750 | ¥72,468.75 |










