
0732306270 | |
|---|---|
DigiKey Part Number | 900-0732306270-ND |
Manufacturer | |
Manufacturer Product Number | 0732306270 |
Description | COAX CBL MHF4L LK TO RP-SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 12.04" (305.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L LK to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.04" (305.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.57000 | ¥186.57 |
| 10 | ¥158.58800 | ¥1,585.88 |
| 25 | ¥148.65120 | ¥3,716.28 |
| 50 | ¥141.55840 | ¥7,077.92 |
| 100 | ¥134.80530 | ¥13,480.53 |
| 250 | ¥126.37276 | ¥31,593.19 |
| 500 | ¥120.34904 | ¥60,174.52 |










