
K 23 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K23-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 23 - 8 OHM |
Description | SPEAKER 8OHM 300MW TOP PORT 79DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 420 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 23 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.56000 | ¥45.56 |
| 10 | ¥35.91400 | ¥359.14 |
| 25 | ¥32.74040 | ¥818.51 |
| 50 | ¥30.55720 | ¥1,527.86 |
| 100 | ¥28.54290 | ¥2,854.29 |
| 250 | ¥26.11460 | ¥6,528.65 |
| 500 | ¥24.44022 | ¥12,220.11 |
| 2,000 | ¥24.29153 | ¥48,583.06 |










