


2171590405 | |
|---|---|
DigiKey Part Number | 23-2171590405-ND |
Manufacturer | |
Manufacturer Product Number | 2171590405 |
Description | 4 CKT OVERMOLD 500MM F-P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.03000 | ¥93.03 |
| 10 | ¥79.04000 | ¥790.40 |
| 25 | ¥74.09200 | ¥1,852.30 |
| 50 | ¥70.55300 | ¥3,527.65 |
| 100 | ¥67.18550 | ¥6,718.55 |
| 250 | ¥62.98168 | ¥15,745.42 |
| 500 | ¥59.97804 | ¥29,989.02 |
| 1,000 | ¥57.11887 | ¥57,118.87 |









