
2196781103 | |
|---|---|
DigiKey Part Number | 900-2196781103-ND |
Manufacturer | |
Manufacturer Product Number | 2196781103 |
Description | MICRO LATCH 2.0 R-R 10CKT 300MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196781103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.21000 | ¥40.21 |
| 10 | ¥34.13600 | ¥341.36 |
| 25 | ¥31.99760 | ¥799.94 |
| 50 | ¥30.46920 | ¥1,523.46 |
| 100 | ¥29.01330 | ¥2,901.33 |
| 250 | ¥27.19656 | ¥6,799.14 |
| 500 | ¥25.89910 | ¥12,949.55 |
| 1,000 | ¥24.66376 | ¥24,663.76 |
| 2,500 | ¥23.12132 | ¥57,803.30 |










