
2162711041 | |
|---|---|
DigiKey Part Number | 900-2162711041-ND |
Manufacturer | |
Manufacturer Product Number | 2162711041 |
Description | SL POSITIVE LOCK R-S 4CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.98000 | ¥21.98 |
| 10 | ¥18.65700 | ¥186.57 |
| 25 | ¥17.49120 | ¥437.28 |
| 50 | ¥16.65480 | ¥832.74 |
| 100 | ¥15.85820 | ¥1,585.82 |
| 250 | ¥14.86508 | ¥3,716.27 |
| 500 | ¥14.15542 | ¥7,077.71 |
| 1,000 | ¥13.48004 | ¥13,480.04 |
| 2,500 | ¥12.63665 | ¥31,591.62 |










