
2147611112 | |
|---|---|
DigiKey Part Number | 900-2147611112-ND |
Manufacturer | |
Manufacturer Product Number | 2147611112 |
Description | MICROFIT 3.0 F-S 150MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147611112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥7.51400 | ¥75.14 |
| 25 | ¥7.04000 | ¥176.00 |
| 50 | ¥6.70440 | ¥335.22 |
| 100 | ¥6.38420 | ¥638.42 |
| 300 | ¥5.90740 | ¥1,772.22 |
| 500 | ¥5.69822 | ¥2,849.11 |
| 1,000 | ¥5.42612 | ¥5,426.12 |
| 2,500 | ¥5.08645 | ¥12,716.12 |











