2084820100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2084820100
RFID Asset Tracking Solutions
Molex Antenna Solutions

2084820100

DigiKey Part Number
WM25394-ND
Manufacturer
Manufacturer Product Number
2084820100
Description
2.4/5GHZ MIMO 2X2 FLEXIBLE ANTEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2084820100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-8dB, -9dB, -13dB
Gain
2.9dBi, 3.4dBi, 5dBi, 5.9dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.16mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,290
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
16¥23.06125¥368.98
32¥21.72281¥695.13
112¥19.87768¥2,226.30
256¥18.97000¥4,856.32
512¥18.35576¥9,398.15
1,008¥17.86063¥18,003.52
2,512¥17.32625¥43,523.54
Manufacturers Standard Package