
1551UFLBK | |
|---|---|
DigiKey Part Number | 164-1551UFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551UFLBK |
Description | BOX ABS BLACK 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 1.570" W (100.08mm x 39.88mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 6.18in² (39.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 5 | ¥27.54000 | ¥137.70 |
| 10 | ¥25.73500 | ¥257.35 |
| 25 | ¥23.53800 | ¥588.45 |
| 50 | ¥22.00020 | ¥1,100.01 |
| 100 | ¥20.56290 | ¥2,056.29 |
| 250 | ¥18.80632 | ¥4,701.58 |
| 500 | ¥17.57784 | ¥8,788.92 |
| 1,000 | ¥16.84235 | ¥16,842.35 |











