



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 5 | ¥22.62600 | ¥113.13 |
| 10 | ¥21.60800 | ¥216.08 |
| 30 | ¥20.17733 | ¥605.32 |
| 50 | ¥19.57540 | ¥978.77 |
| 100 | ¥18.82050 | ¥1,882.05 |
| 500 | ¥17.29986 | ¥8,649.93 |
| 1,000 | ¥16.73382 | ¥16,733.82 |
| 5,000 | ¥15.59348 | ¥77,967.40 |










