8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Squba Sealed Wire-to-Wire Connectors

0451460803

DigiKey Part Number
900-0451460803-ND
Manufacturer
Manufacturer Product Number
0451460803
Description
P SQUBA 8 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451460803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.071" (1.80mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.41000¥120.41
10¥102.30000¥1,023.00
25¥95.88880¥2,397.22
50¥91.31240¥4,565.62
100¥86.95490¥8,695.49
250¥81.51472¥20,378.68
500¥77.62798¥38,813.99
1,000¥73.92806¥73,928.06
Manufacturers Standard Package