
2142 T 8 | |
|---|---|
DigiKey Part Number | 2128-2142T8-ND |
Manufacturer | |
Manufacturer Product Number | 2142 T 8 |
Description | HEX T-HANDLE 8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 8mm 8.39" (213.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 8mm |
Packaging Bulk | Length - Overall 8.39" (213.0mm) |
Part Status Active | Features Chrome Plated |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.37000 | ¥137.37 |






