NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,631 In Stock | 1 : ¥55.33000 Bag | Bag | Active | 10k | ±1% | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 11.81" (300.00mm) | Free Hanging | Ring Lug | |||
1,752 In Stock | 1 : ¥36.04000 Bag | Bag | Active | 10k | ±1% | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 5.91" (150.00mm) | Free Hanging | Ring Lug | |||
1,791 In Stock | 1 : ¥34.81000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 5.91" (150.00mm) | Free Hanging | Ring Lug | |||
2,472 In Stock | 1 : ¥46.96000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 11.81" (300.00mm) | Free Hanging | Ring Lug | |||
1,835 In Stock | Active | Bag | Active | 10k | - | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug | |||
0 In Stock Check Lead Time | 1 : ¥42.36000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3600K | - | -40°C ~ 150°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug |