
2132740001 | |
|---|---|
DigiKey Part Number | 900-2132740001-ND |
Manufacturer | |
Manufacturer Product Number | 2132740001 |
Description | 7VT BBC ASSY_OPEN WALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2132740001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.88000 | ¥69.88 |
| 10 | ¥59.35000 | ¥593.50 |
| 25 | ¥55.63040 | ¥1,390.76 |
| 50 | ¥52.97240 | ¥2,648.62 |
| 135 | ¥49.38704 | ¥6,667.25 |
| 270 | ¥47.03085 | ¥12,698.33 |
| 540 | ¥44.78783 | ¥24,185.43 |
| 1,080 | ¥42.65240 | ¥46,064.59 |










