Open Frame AC DC Converters 1 Output 15V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM15E-15SK/OF

DigiKey Part Number
945-RACM15E-15SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM15E-15SK/OF
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
85%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Baseplate, DC Input Capable, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.10" L x 0.90" W x 0.80" H (78.7mm x 22.9mm x 20.3mm)
Voltage - Input
80 ~ 275 VAC, 120 ~ 370 VDC
Approval Agency
CB Scheme, CE, cURus, FCC, UKCA
Voltage - Output 1
15V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
1 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 702
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.41000¥87.41
5¥83.26200¥416.31
10¥81.53400¥815.34
25¥79.29920¥1,982.48
50¥77.65200¥3,882.60
100¥76.03930¥7,603.93
250¥73.95760¥18,489.40
500¥72.42102¥36,210.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.