Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-2412D

DigiKey Part Number
945-1315-ND
Manufacturer
Manufacturer Product Number
RS-2412D
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-2412D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
83mA, 83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,388
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.46000¥168.46
5¥162.19200¥810.96
10¥159.55300¥1,595.53
25¥156.14080¥3,903.52
50¥153.60360¥7,680.18
100¥151.10280¥15,110.28
250¥147.85596¥36,963.99
500¥145.44260¥72,721.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.