2014441212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2014441212
Example of Nano-Fit Assembly

2014441212

DigiKey Part Number
WM26708-ND
Manufacturer
Manufacturer Product Number
2014441212
Description
CONN PLUG HSG 12POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2014441212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,834
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.46700¥64.67
25¥6.05640¥151.41
50¥5.76880¥288.44
100¥5.49260¥549.26
250¥5.14792¥1,286.98
500¥4.90214¥2,451.07
1,000¥4.66802¥4,668.02
2,500¥4.37573¥10,939.32