



2008900106 | |
|---|---|
DigiKey Part Number | WM17663-ND |
Manufacturer | |
Manufacturer Product Number | 2008900106 |
Description | CONN CARDEDGE HSG 6POS .079 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2008900106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 6 | |
Card Thickness | 0.063" (1.60mm) | |
Pitch | 0.079" (2.00mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.22500 | ¥32.25 |
| 25 | ¥3.02000 | ¥75.50 |
| 50 | ¥2.87440 | ¥143.72 |
| 100 | ¥2.73720 | ¥273.72 |
| 300 | ¥2.53267 | ¥759.80 |
| 600 | ¥2.41152 | ¥1,446.91 |
| 1,200 | ¥2.29636 | ¥2,755.63 |
| 2,700 | ¥2.16859 | ¥5,855.19 |



