



2008900104 | |
|---|---|
DigiKey Part Number | WM17662-ND |
Manufacturer | |
Manufacturer Product Number | 2008900104 |
Description | CONN CARDEDGE HSG 4POS .079 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2008900104 Models |
Category | Features Latch Lock |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color Natural |
Packaging Bag | Material - Insulation Polyamide (PA), Nylon |
Part Status Active | Material Flammability Rating UL94 V-0 |
Card Type Non Specified - Single Edge | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Note Contacts Sold Separately |
Card Thickness 0.063" (1.60mm) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.96960 | ¥99.24 |
| 50 | ¥3.77940 | ¥188.97 |
| 100 | ¥3.59910 | ¥359.91 |
| 400 | ¥3.26335 | ¥1,305.34 |
| 800 | ¥3.10745 | ¥2,485.96 |
| 1,200 | ¥3.01979 | ¥3,623.75 |
| 2,800 | ¥2.84450 | ¥7,964.60 |










