Edge Terminal Non-Gendered 24 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Terminal Non-Gendered 24 AWG Crimp Tin
2004490001
2004490001

2004490001

DigiKey Part Number
WM17669TR-ND - Tape & Reel (TR)
WM17669CT-ND - Cut Tape (CT)
900-2004490001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2004490001
Description
TERM EDGE EDGELOCK 24AWG CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 24 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
2004490001 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Pin or Socket
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.59500¥5.95
25¥0.55560¥13.89
50¥0.53100¥26.55
100¥0.50450¥50.45
250¥0.47304¥118.26
500¥0.45054¥225.27
1,000¥0.42896¥428.96
2,500¥0.40202¥1,005.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.40178¥3,214.24
16,000¥0.38259¥6,121.44
24,000¥0.37179¥8,922.96
40,000¥0.35863¥14,345.20
56,000¥0.35022¥19,612.32
80,000¥0.34152¥27,321.60
Manufacturers Standard Package