



2008900108 | |
|---|---|
DigiKey Part Number | WM17664-ND |
Manufacturer | |
Manufacturer Product Number | 2008900108 |
Description | CONN CARDEDGE HSG 8POS .079 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2008900108 Models |
Category | Features Latch Lock |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color Natural |
Packaging Bag | Material - Insulation Polyamide (PA), Nylon |
Part Status Active | Material Flammability Rating UL94 V-0 |
Card Type Non Specified - Single Edge | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Note Contacts Sold Separately |
Card Thickness 0.063" (1.60mm) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.62200 | ¥66.22 |
| 25 | ¥6.20760 | ¥155.19 |
| 50 | ¥5.91020 | ¥295.51 |
| 200 | ¥5.35815 | ¥1,071.63 |
| 400 | ¥5.10205 | ¥2,040.82 |
| 600 | ¥4.95807 | ¥2,974.84 |
| 1,000 | ¥4.78244 | ¥4,782.44 |
| 2,600 | ¥4.47063 | ¥11,623.64 |


