Hand Crimper Tool Card Edge Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Card Edge Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2002182800

DigiKey Part Number
900-2002182800-ND
Manufacturer
Manufacturer Product Number
2002182800
Description
HAND TOOL EDGELOCK 24AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Card Edge Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Card Edge Contacts
Series
Wire Gauge or Range - AWG
24 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,762.79000¥6,762.79
5¥6,269.06000¥31,345.30
10¥6,067.97000¥60,679.70
Manufacturers Standard Package