2008900102 | ||
---|---|---|
DigiKey Part Number | WM17661-ND | |
Manufacturer | ||
Manufacturer Product Number | 2008900102 | |
Description | EDGELOCK 2-CKT HSG FOR 1.6MM PCB | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2008900102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 2 | |
Card Thickness | 0.063" (1.60mm) | |
Pitch | 0.079" (2.00mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | EdgeLock Wire-to-Edge-Card Signal Connector |
HTML Datasheet | |
EDA Models | 2008900102 Models |
Product Drawings | 2008900102 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.42200 | ¥34.22 |
100 | ¥2.65910 | ¥265.91 |
1,000 | ¥2.08902 | ¥2,089.02 |
2,500 | ¥1.89913 | ¥4,747.82 |
Attribute | Description |
---|---|
Other Names | 200890-0102 WM17661 |
Standard Package | 500 |