



2004711003 | |
|---|---|
DigiKey Part Number | 900-2004711003-ND |
Manufacturer | |
Manufacturer Product Number | 2004711003 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004711003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.12000 | ¥5.12 |
| 10 | ¥4.38100 | ¥43.81 |
| 25 | ¥4.10000 | ¥102.50 |
| 50 | ¥3.90460 | ¥195.23 |
| 100 | ¥3.71780 | ¥371.78 |
| 250 | ¥3.48476 | ¥871.19 |
| 500 | ¥3.31824 | ¥1,659.12 |
| 1,000 | ¥3.15980 | ¥3,159.80 |
| 2,500 | ¥2.96192 | ¥7,404.80 |







