Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091399 | |
|---|---|
DigiKey Part Number | 900-1731091399-ND |
Manufacturer | |
Manufacturer Product Number | 1731091399 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091399 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090286 | Molex | 0 | 900-1731090286-ND | ¥132.24000 | Parametric Equivalent |
| 1731090450 | Molex | 0 | 900-1731090450-ND | ¥71.62000 | Parametric Equivalent |
| 1731090920 | Molex | 100 | 900-1731090920-ND | ¥93.70000 | Parametric Equivalent |
| 1731090921 | Molex | 75 | 900-1731090921-ND | ¥131.00000 | Parametric Equivalent |
| 1731091391 | Molex | 69 | 900-1731091391-ND | ¥104.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 10 | ¥88.67900 | ¥886.79 |
| 25 | ¥83.12000 | ¥2,078.00 |
| 50 | ¥79.15220 | ¥3,957.61 |
| 100 | ¥75.37440 | ¥7,537.44 |
| 250 | ¥70.65884 | ¥17,664.71 |
| 500 | ¥67.28966 | ¥33,644.83 |
| 1,000 | ¥64.08180 | ¥64,081.80 |











