
1731092449 | |
|---|---|
DigiKey Part Number | 900-1731092449-ND |
Manufacturer | |
Manufacturer Product Number | 1731092449 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092449 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.97000 | ¥90.97 |
| 10 | ¥77.32400 | ¥773.24 |
| 25 | ¥72.47840 | ¥1,811.96 |
| 50 | ¥69.01800 | ¥3,450.90 |
| 100 | ¥65.72410 | ¥6,572.41 |
| 250 | ¥61.61180 | ¥15,402.95 |
| 500 | ¥58.67330 | ¥29,336.65 |
| 1,000 | ¥55.87606 | ¥55,876.06 |

