
1731092090 | |
|---|---|
DigiKey Part Number | 900-1731092090-ND |
Manufacturer | |
Manufacturer Product Number | 1731092090 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092090 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.83000 | ¥76.83 |
| 10 | ¥65.28300 | ¥652.83 |
| 25 | ¥61.19480 | ¥1,529.87 |
| 50 | ¥58.27200 | ¥2,913.60 |
| 100 | ¥55.49080 | ¥5,549.08 |
| 250 | ¥52.01828 | ¥13,004.57 |
| 500 | ¥49.53728 | ¥24,768.64 |
| 1,000 | ¥47.17528 | ¥47,175.28 |

