
1731091393 | |
|---|---|
DigiKey Part Number | 900-1731091393-ND |
Manufacturer | |
Manufacturer Product Number | 1731091393 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091393 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.52000 | ¥138.52 |
| 10 | ¥117.69900 | ¥1,176.99 |
| 25 | ¥110.32520 | ¥2,758.13 |
| 50 | ¥105.05880 | ¥5,252.94 |
| 100 | ¥100.04550 | ¥10,004.55 |
| 250 | ¥93.78704 | ¥23,446.76 |
| 500 | ¥89.31546 | ¥44,657.73 |

