Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731090286 | |
|---|---|
DigiKey Part Number | 900-1731090286-ND |
Manufacturer | |
Manufacturer Product Number | 1731090286 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090286 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090450 | Molex | 0 | 900-1731090450-ND | ¥71.62000 | Parametric Equivalent |
| 1731090920 | Molex | 100 | 900-1731090920-ND | ¥93.70000 | Parametric Equivalent |
| 1731090921 | Molex | 75 | 900-1731090921-ND | ¥131.00000 | Parametric Equivalent |
| 1731091391 | Molex | 69 | 900-1731091391-ND | ¥104.04000 | Parametric Equivalent |
| 1731091393 | Molex | 99 | 900-1731091393-ND | ¥138.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.24000 | ¥132.24 |
| 10 | ¥112.41400 | ¥1,124.14 |
| 25 | ¥105.36960 | ¥2,634.24 |
| 50 | ¥100.33980 | ¥5,016.99 |
| 100 | ¥95.55240 | ¥9,555.24 |
| 250 | ¥89.57432 | ¥22,393.58 |
| 500 | ¥85.30402 | ¥42,652.01 |
| 1,000 | ¥81.23832 | ¥81,238.32 |













