
1731091401 | |
|---|---|
DigiKey Part Number | 900-1731091401-ND |
Manufacturer | |
Manufacturer Product Number | 1731091401 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091401 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.35000 | ¥95.35 |
| 10 | ¥80.99600 | ¥809.96 |
| 25 | ¥75.92200 | ¥1,898.05 |
| 50 | ¥72.29800 | ¥3,614.90 |
| 100 | ¥68.84770 | ¥6,884.77 |
| 250 | ¥64.53972 | ¥16,134.93 |
| 500 | ¥61.46196 | ¥30,730.98 |
| 1,000 | ¥58.53189 | ¥58,531.89 |

