25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090920

DigiKey Part Number
900-1731090920-ND
Manufacturer
Manufacturer Product Number
1731090920
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Color
White
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.70000¥93.70
10¥79.59900¥795.99
25¥74.60840¥1,865.21
50¥71.04760¥3,552.38
100¥67.65680¥6,765.68
250¥63.42328¥15,855.82
500¥60.39842¥30,199.21
1,000¥57.51890¥57,518.90
Manufacturers Standard Package