
1731091409 | |
|---|---|
DigiKey Part Number | 900-1731091409-ND |
Manufacturer | |
Manufacturer Product Number | 1731091409 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091409 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.64000 | ¥111.64 |
| 10 | ¥94.88200 | ¥948.82 |
| 25 | ¥88.93560 | ¥2,223.39 |
| 50 | ¥84.68980 | ¥4,234.49 |
| 100 | ¥80.64820 | ¥8,064.82 |
| 250 | ¥75.60264 | ¥18,900.66 |
| 500 | ¥71.99776 | ¥35,998.88 |
| 1,000 | ¥68.56538 | ¥68,565.38 |

