1720630335 | ||
---|---|---|
DigiKey Part Number | 900-1720630335TR-ND - Tape & Reel (TR) 900-1720630335CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1720630335 | |
Description | FEMALE TML 15 GOLD 10AWG FORMED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 10 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.49100 | ¥204.91 |
100 | ¥16.92520 | ¥1,692.52 |
1,000 | ¥13.36178 | ¥13,361.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.34267 | ¥20,856.67 |
5,000 | ¥7.92555 | ¥39,627.75 |