


1054180314 | |
|---|---|
DigiKey Part Number | WM26668TR-ND - Tape & Reel (TR) WM26668CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1054180314 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.69000 | ¥66.90 |
| 25 | ¥6.27200 | ¥156.80 |
| 50 | ¥5.97100 | ¥298.55 |
| 100 | ¥5.68560 | ¥568.56 |
| 250 | ¥5.32920 | ¥1,332.30 |
| 500 | ¥5.07446 | ¥2,537.23 |
| 1,000 | ¥4.83216 | ¥4,832.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.43088 | ¥16,292.64 |
| 6,000 | ¥5.17184 | ¥31,031.04 |
| 9,000 | ¥5.02607 | ¥45,234.63 |
| 15,000 | ¥4.84837 | ¥72,725.55 |











