


0468190012 | |
|---|---|
DigiKey Part Number | WM8752TR-ND - Tape & Reel (TR) WM8752CT-ND - Cut Tape (CT) 900-0468190012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468190012 |
Description | TERM BLADE FEMALE 8AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0468190012 Models |
Category | Wire Gauge 8 AWG |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.40000 | ¥20.40 |
| 10 | ¥17.35500 | ¥173.55 |
| 25 | ¥16.26360 | ¥406.59 |
| 50 | ¥15.48540 | ¥774.27 |
| 100 | ¥14.74460 | ¥1,474.46 |
| 250 | ¥13.82136 | ¥3,455.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥16.63347 | ¥14,970.12 |
| 1,800 | ¥15.84002 | ¥28,512.04 |
| 2,700 | ¥15.39373 | ¥41,563.07 |
| 4,500 | ¥14.84940 | ¥66,822.30 |


















