


1510340016 | |
|---|---|
DigiKey Part Number | 1510340016-ND |
Manufacturer | |
Manufacturer Product Number | 1510340016 |
Description | CONN HSG RCPT 6POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510340016 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Current Rating (Amps) 80 A |
Contact Type Female Blade Socket | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.433" (11.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 216 | ¥39.16792 | ¥8,460.27 |






